680 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-07680RL

DigiKey Part Number
13-RC2512JK-07680RLTR-ND - Tape & Reel (TR)
13-RC2512JK-07680RLCT-ND - Cut Tape (CT)
13-RC2512JK-07680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-07680RL
Description
RES 680 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-07680RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.11000€1.10
25€0.08760€2.19
50€0.07500€3.75
100€0.06520€6.52
250€0.05528€13.82
500€0.04954€24.77
1.000€0.04501€45.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03637€145.48
8.000€0.03423€273.84
12.000€0.03318€398.16
20.000€0.03205€641.00
28.000€0.03140€879.20
40.000€0.03079€1,231.60
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200