
RC2512JK-0722KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0722KLTR-ND - Tape & Reel (TR) 13-RC2512JK-0722KLCT-ND - Cut Tape (CT) 13-RC2512JK-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0722KL |
Description | RES 22K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0722KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.08760 | €2.19 |
| 50 | €0.07500 | €3.75 |
| 100 | €0.06520 | €6.52 |
| 250 | €0.05528 | €13.82 |
| 500 | €0.04954 | €24.77 |
| 1.000 | €0.04501 | €45.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03637 | €145.48 |
| 8.000 | €0.03423 | €273.84 |
| 12.000 | €0.03318 | €398.16 |
| 20.000 | €0.03205 | €641.00 |
| 28.000 | €0.03140 | €879.20 |
| 40.000 | €0.03079 | €1,231.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

