
RC2512JK-07220KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07220KLTR-ND - Tape & Reel (TR) 13-RC2512JK-07220KLCT-ND - Cut Tape (CT) 13-RC2512JK-07220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07220KL |
Description | RES 220K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.06480 | €1.62 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.06250 | €6.25 |
| 250 | €0.05724 | €14.31 |
| 500 | €0.05198 | €25.99 |
| 1.000 | €0.04669 | €46.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02731 | €109.24 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

