1.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-071R2L

DigiKey Part Number
13-RC2512JK-071R2LTR-ND - Tape & Reel (TR)
13-RC2512JK-071R2LCT-ND - Cut Tape (CT)
13-RC2512JK-071R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-071R2L
Description
RES 1.2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-071R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.17300€1.73
25€0.14200€3.55
50€0.12400€6.20
100€0.10990€10.99
250€0.09548€23.87
500€0.08714€43.57
1.000€0.08055€80.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06710€268.40
8.000€0.06397€511.76
12.000€0.06244€749.28
20.000€0.06079€1,215.80
28.000€0.05984€1,675.52
40.000€0.05894€2,357.60
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200