
RC2512FK-7W1R2L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W1R2LTR-ND - Tape & Reel (TR) 13-RC2512FK-7W1R2LCT-ND - Cut Tape (CT) 13-RC2512FK-7W1R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W1R2L |
Description | RES 1.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W1R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.29500 | €2.95 |
| 25 | €0.24800 | €6.20 |
| 50 | €0.22120 | €11.06 |
| 100 | €0.19960 | €19.96 |
| 250 | €0.17800 | €44.50 |
| 500 | €0.16548 | €82.74 |
| 1.000 | €0.15551 | €155.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13329 | €533.16 |
| 8.000 | €0.12855 | €1,028.40 |
| 12.000 | €0.12624 | €1,514.88 |
| 20.000 | €0.12374 | €2,474.80 |
| 28.000 | €0.12230 | €3,424.40 |
| 40.000 | €0.12095 | €4,838.00 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

