100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-7W100RL

DigiKey Part Number
13-RC2512FK-7W100RLTR-ND - Tape & Reel (TR)
13-RC2512FK-7W100RLCT-ND - Cut Tape (CT)
13-RC2512FK-7W100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-7W100RL
Description
RES 100 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.29500€2.95
25€0.24800€6.20
50€0.22100€11.05
100€0.19960€19.96
250€0.17792€44.48
500€0.16540€82.70
1.000€0.15545€155.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.13323€532.92
8.000€0.12849€1,027.92
12.000€0.12618€1,514.16
20.000€0.12368€2,473.60
28.000€0.12225€3,423.00
40.000€0.12089€4,835.60
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000