Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-077K15L | |
|---|---|
DigiKey Part Number | RC2512FK-077K15L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-077K15L |
Description | RES 7.15K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-077K15L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-077K15L | YAGEO | 0 | AC2512FK-077K15L-ND | €0.07086 | Upgrade |
| CRCW25127K15FKEG | Vishay Dale | 3.977 | 541-7.15KAFCT-ND | €0.24000 | Similar |
| CRCW25127K15FKEGHP | Vishay Dale | 0 | CRCW25127K15FKEGHP-ND | €0.22308 | Similar |
| CRCW25127K15FKTG | Vishay Dale | 0 | CRCW25127K15FKTG-ND | €0.12820 | Similar |
| ERJ-1TNF7151U | Panasonic Industry | 296 | PT7.15KAFCT-ND | €0.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04941 | €197.64 |
| Unit Price without VAT: | €0.04941 |
|---|---|
| Unit Price with VAT: | €0.05929 |







