
RC2512FK-0756RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0756RLTR-ND - Tape & Reel (TR) 13-RC2512FK-0756RLCT-ND - Cut Tape (CT) 13-RC2512FK-0756RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0756RL |
Description | RES 56 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0756RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251256R0FKEG | Vishay Dale | 47 | 541-56.0AFCT-ND | €0.24000 | Similar |
| CRCW251256R0FKEGHP | Vishay Dale | 61 | 541-CRCW251256R0FKEGHPCT-ND | €0.64000 | Similar |
| RMCF2512FT56R0 | Stackpole Electronics Inc | 16.795 | RMCF2512FT56R0CT-ND | €0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.11160 | €2.79 |
| 50 | €0.09640 | €4.82 |
| 100 | €0.08460 | €8.46 |
| 250 | €0.07260 | €18.15 |
| 500 | €0.06566 | €32.83 |
| 1.000 | €0.06018 | €60.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04941 | €197.64 |
| 8.000 | €0.04681 | €374.48 |
| 12.000 | €0.04555 | €546.60 |
| 20.000 | €0.04418 | €883.60 |
| 28.000 | €0.04339 | €1,214.92 |
| 40.000 | €0.04265 | €1,706.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

