49.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0749K9L

DigiKey Part Number
13-RC2512FK-0749K9LTR-ND - Tape & Reel (TR)
13-RC2512FK-0749K9LCT-ND - Cut Tape (CT)
13-RC2512FK-0749K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0749K9L
Description
RES 49.9K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0749K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-0749K9LYAGEO7.023YAG5600CT-ND€0.33000Upgrade
CRCW251249K9FKEGVishay Dale14.901541-49.9KAFCT-ND€0.24000Similar
CRCW251249K9FKEGHPVishay Dale19.475541-49.9KRCT-ND€0.56000Similar
RMCF2512FT49K9Stackpole Electronics Inc28.972RMCF2512FT49K9CT-ND€0.21000Similar
In-Stock: 1.389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.13800€1.38
25€0.11160€2.79
50€0.09640€4.82
100€0.08460€8.46
250€0.07260€18.15
500€0.06566€32.83
1.000€0.06018€60.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04941€197.64
8.000€0.04681€374.48
12.000€0.04555€546.60
20.000€0.04418€883.60
28.000€0.04339€1,214.92
40.000€0.04265€1,706.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000