RC2010JK-07620KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03622
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03640
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.06922
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03094
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.03750
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.08370
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.12589
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03134
Datasheet
620 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-07620KL

DigiKey Part Number
RC2010JK-07620KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2010JK-07620KL
Description
RES 620K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-07620KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-07620KLYAGEO0AC2010FK-07620KL-ND€0.03622Upgrade
AC2010JK-07620KLYAGEO0AC2010JK-07620KL-ND€0.03640Upgrade
AF2010JK-07620KLYAGEO0AF2010JK-07620KL-ND€0.06922Upgrade
RC2010FK-07620KLYAGEO0RC2010FK-07620KL-ND€0.03094Upgrade
CRCW2010620KFKEFVishay Dale0CRCW2010620KFKEF-ND€0.03750Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02386€95.44
Manufacturers Standard Package
Unit Price without VAT:€0.02386
Unit Price with VAT:€0.02863