430 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-07430RL

DigiKey Part Number
13-RC2010JK-07430RLTR-ND - Tape & Reel (TR)
13-RC2010JK-07430RLCT-ND - Cut Tape (CT)
13-RC2010JK-07430RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-07430RL
Description
RES 430 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-07430RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08000€0.80
25€0.06280€1.57
50€0.05340€2.67
100€0.04570€4.57
250€0.03812€9.53
500€0.03372€16.86
1.000€0.03024€30.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02386€95.44
8.000€0.02222€177.76
12.000€0.02142€257.04
20.000€0.02056€411.20
28.000€0.02006€561.68
40.000€0.01959€783.60
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200