3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-073R3L

DigiKey Part Number
13-RC2010JK-073R3LTR-ND - Tape & Reel (TR)
13-RC2010JK-073R3LCT-ND - Cut Tape (CT)
13-RC2010JK-073R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-073R3L
Description
RES 3.3 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-073R3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-073R3LYAGEO10.94413-RC2010FK-073R3LCT-ND€0.28000Upgrade
CRCW20103R30JNEFVishay Dale2.853541-3.3WCT-ND€0.20000Similar
ERJ-12ZYJ3R3UPanasonic Industry13.569P3.3WCT-ND€0.29000Similar
RPC2010JT3R30Stackpole Electronics Inc1.081RPC2010JT3R30CT-ND€0.32000Similar
In-Stock: 1.060
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.12500€1.25
25€0.10080€2.52
50€0.08660€4.33
100€0.07560€7.56
250€0.06460€16.15
500€0.05824€29.12
1.000€0.05318€53.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04337€173.48
8.000€0.04097€327.76
12.000€0.03981€477.72
20.000€0.03854€770.80
28.000€0.03782€1,058.96
40.000€0.03713€1,485.20
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800