180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-07180RL

DigiKey Part Number
13-RC2010JK-07180RLTR-ND - Tape & Reel (TR)
13-RC2010JK-07180RLCT-ND - Cut Tape (CT)
13-RC2010JK-07180RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-07180RL
Description
RES 180 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-07180RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-07180RLYAGEO40YAG4004CT-ND€0.21000Upgrade
RC2010FK-07180RLYAGEO6.08113-RC2010FK-07180RLCT-ND€0.19000Upgrade
RMCF2010FT180RStackpole Electronics Inc0RMCF2010FT180R-ND€0.03134Similar
RPC2010JT180RStackpole Electronics Inc4.000738-RPC2010JT180RCT-ND€0.32000Similar
In-Stock: 552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08000€0.80
25€0.06280€1.57
50€0.05340€2.67
100€0.04570€4.57
250€0.03812€9.53
500€0.03372€16.86
1.000€0.03024€30.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02386€95.44
8.000€0.02222€177.76
12.000€0.02142€257.04
20.000€0.02056€411.20
28.000€0.02006€561.68
40.000€0.01959€783.60
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200