
RC2010FK-0724K9L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0724K9LTR-ND - Tape & Reel (TR) 13-RC2010FK-0724K9LCT-ND - Cut Tape (CT) 13-RC2010FK-0724K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0724K9L |
Description | RES 24.9K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0724K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.07720 | €1.93 |
| 50 | €0.06580 | €3.29 |
| 100 | €0.05690 | €5.69 |
| 250 | €0.04792 | €11.98 |
| 500 | €0.04274 | €21.37 |
| 1.000 | €0.03864 | €38.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03094 | €123.76 |
| 8.000 | €0.02901 | €232.08 |
| 12.000 | €0.02806 | €336.72 |
| 20.000 | €0.02704 | €540.80 |
| 28.000 | €0.02646 | €740.88 |
| 40.000 | €0.02590 | €1,036.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

