
RC1218JK-071K2L | |
|---|---|
DigiKey Part Number | 13-RC1218JK-071K2LTR-ND - Tape & Reel (TR) 13-RC1218JK-071K2LCT-ND - Cut Tape (CT) 13-RC1218JK-071K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-071K2L |
Description | RES 1.2K OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-071K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.13900 | €1.39 |
| 25 | €0.11240 | €2.81 |
| 50 | €0.09720 | €4.86 |
| 100 | €0.08530 | €8.53 |
| 250 | €0.07328 | €18.32 |
| 500 | €0.06634 | €33.17 |
| 1.000 | €0.06083 | €60.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04997 | €199.88 |
| 8.000 | €0.04735 | €378.80 |
| 12.000 | €0.04608 | €552.96 |
| 20.000 | €0.04470 | €894.00 |
| 28.000 | €0.04391 | €1,229.48 |
| 40.000 | €0.04316 | €1,726.40 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

