470 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-07470RL

DigiKey Part Number
13-RC1218FK-07470RLTR-ND - Tape & Reel (TR)
13-RC1218FK-07470RLCT-ND - Cut Tape (CT)
13-RC1218FK-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-07470RL
Description
RES 470 OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.19500€1.95
25€0.16080€4.02
50€0.14120€7.06
100€0.12550€12.55
250€0.10972€27.43
500€0.10062€50.31
1.000€0.09336€93.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07832€313.28
8.000€0.07487€598.96
12.000€0.07320€878.40
20.000€0.07138€1,427.60
28.000€0.07033€1,969.24
40.000€0.06935€2,774.00
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000