
RC1218FK-07100RL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-07100RLTR-ND - Tape & Reel (TR) 13-RC1218FK-07100RLCT-ND - Cut Tape (CT) 13-RC1218FK-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-07100RL |
Description | RES 100 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.19500 | €1.95 |
| 25 | €0.16080 | €4.02 |
| 50 | €0.14120 | €7.06 |
| 100 | €0.12550 | €12.55 |
| 250 | €0.10972 | €27.43 |
| 500 | €0.10062 | €50.31 |
| 1.000 | €0.09336 | €93.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07832 | €313.28 |
| 8.000 | €0.07487 | €598.96 |
| 12.000 | €0.07320 | €878.40 |
| 20.000 | €0.07138 | €1,427.60 |
| 28.000 | €0.07033 | €1,969.24 |
| 40.000 | €0.06935 | €2,774.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

