
RC1210JR-0733RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0733RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0733RLCT-ND - Cut Tape (CT) 13-RC1210JR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0733RL |
Description | RES 33 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02220 | €1.11 |
| 100 | €0.02160 | €2.16 |
| 250 | €0.02116 | €5.29 |
| 500 | €0.02076 | €10.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01674 | €83.70 |
| 10.000 | €0.01322 | €132.20 |
| 15.000 | €0.01263 | €189.45 |
| 25.000 | €0.01260 | €315.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

