
RC1210JR-0710ML | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0710MLTR-ND - Tape & Reel (TR) 13-RC1210JR-0710MLCT-ND - Cut Tape (CT) 13-RC1210JR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0710ML |
Description | RES 10M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0710ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06200 | €0.62 |
| 25 | €0.04800 | €1.20 |
| 50 | €0.04020 | €2.01 |
| 100 | €0.03400 | €3.40 |
| 250 | €0.02792 | €6.98 |
| 500 | €0.02442 | €12.21 |
| 1.000 | €0.02166 | €21.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01627 | €81.35 |
| 10.000 | €0.01506 | €150.60 |
| 15.000 | €0.01447 | €217.05 |
| 25.000 | €0.01383 | €345.75 |
| 35.000 | €0.01347 | €471.45 |
| 50.000 | €0.01312 | €656.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

