
RC1210FR-0746R4L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-0746R4LTR-ND - Tape & Reel (TR) 13-RC1210FR-0746R4LCT-ND - Cut Tape (CT) 13-RC1210FR-0746R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0746R4L |
Description | RES 46.4 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0746R4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF46R4U | Panasonic Industry | 9.854 | P46.4AACT-ND | €0.26000 | Similar |
| RMCF1210FT46R4 | Stackpole Electronics Inc | 0 | RMCF1210FT46R4-ND | €0.01743 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03520 | €3.52 |
| 250 | €0.02892 | €7.23 |
| 500 | €0.02532 | €12.66 |
| 1.000 | €0.02249 | €22.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01694 | €84.70 |
| 10.000 | €0.01570 | €157.00 |
| 15.000 | €0.01509 | €226.35 |
| 25.000 | €0.01444 | €361.00 |
| 35.000 | €0.01406 | €492.10 |
| 50.000 | €0.01371 | €685.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

