
RC1206JR-102K2L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-102K2LTR-ND - Tape & Reel (TR) 13-RC1206JR-102K2LCT-ND - Cut Tape (CT) 13-RC1206JR-102K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-102K2L |
Description | RES 2.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-102K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01730 | €1.73 |
| 250 | €0.01372 | €3.43 |
| 500 | €0.01170 | €5.85 |
| 1.000 | €0.01008 | €10.08 |
| 5.000 | €0.00754 | €37.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00642 | €64.20 |
| 20.000 | €0.00587 | €117.40 |
| 30.000 | €0.00560 | €168.00 |
| 50.000 | €0.00531 | €265.50 |
| 70.000 | €0.00514 | €359.80 |
| 100.000 | €0.00498 | €498.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

