
RC1206JR-071R6L | |
|---|---|
DigiKey Part Number | 311-1.6ERTR-ND - Tape & Reel (TR) 311-1.6ERCT-ND - Cut Tape (CT) 311-1.6ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-071R6L |
Description | RES 1.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-071R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04200 | €1.05 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.02930 | €2.93 |
| 250 | €0.02388 | €5.97 |
| 500 | €0.02074 | €10.37 |
| 1.000 | €0.01828 | €18.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01355 | €67.75 |
| 10.000 | €0.01248 | €124.80 |
| 15.000 | €0.01196 | €179.40 |
| 25.000 | €0.01139 | €284.75 |
| 35.000 | €0.01107 | €387.45 |
| 50.000 | €0.01076 | €538.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

