
RC1206JR-07100RP | |
|---|---|
DigiKey Part Number | 13-RC1206JR-07100RPTR-ND - Tape & Reel (TR) 13-RC1206JR-07100RPCT-ND - Cut Tape (CT) 13-RC1206JR-07100RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-07100RP |
Description | RES 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-07100RP | YAGEO | 27.084 | YAG1335CT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04200 | €1.05 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.02930 | €2.93 |
| 250 | €0.02388 | €5.97 |
| 500 | €0.02074 | €10.37 |
| 1.000 | €0.01828 | €18.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01355 | €67.75 |
| 10.000 | €0.01248 | €124.80 |
| 15.000 | €0.01196 | €179.40 |
| 25.000 | €0.01139 | €284.75 |
| 35.000 | €0.01107 | €387.45 |
| 50.000 | €0.01076 | €538.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

