
RC1206FR-7W680RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W680RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W680RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W680RL |
Description | RES 680 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W680RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06200 | €1.55 |
| 50 | €0.05240 | €2.62 |
| 100 | €0.04490 | €4.49 |
| 250 | €0.03736 | €9.34 |
| 500 | €0.03302 | €16.51 |
| 1.000 | €0.02959 | €29.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02276 | €113.80 |
| 10.000 | €0.02126 | €212.60 |
| 15.000 | €0.02052 | €307.80 |
| 25.000 | €0.01973 | €493.25 |
| 35.000 | €0.01928 | €674.80 |
| 50.000 | €0.01885 | €942.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

