4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-134K7L

DigiKey Part Number
13-RC1206FR-134K7LTR-ND - Tape & Reel (TR)
13-RC1206FR-134K7LCT-ND - Cut Tape (CT)
13-RC1206FR-134K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-134K7L
Description
RES 4.7K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-134K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-074K7LYAGEO112.413YAG3884CT-ND€0.09000Parametric Equivalent
RC1206FR-104K7LYAGEO20.95213-RC1206FR-104K7LCT-ND€0.08000Parametric Equivalent
WR12X4701FTLWalsin Technology Corporation17.7521292-WR12X4701FTLCT-ND€0.08000Direct
In-Stock: 10.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02840€0.71
50€0.02320€1.16
100€0.01910€1.91
250€0.01528€3.82
500€0.01304€6.52
1.000€0.01130€11.30
5.000€0.00853€42.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.00709€141.80
40.000€0.00658€263.20
60.000€0.00634€380.40
100.000€0.00607€607.00
140.000€0.00592€828.80
200.000€0.00577€1,154.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600