
RC1206FR-131R5L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-131R5LTR-ND - Tape & Reel (TR) 13-RC1206FR-131R5LCT-ND - Cut Tape (CT) 13-RC1206FR-131R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-131R5L |
Description | RES 1.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-131R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04600 | €1.15 |
| 50 | €0.03820 | €1.91 |
| 100 | €0.03240 | €3.24 |
| 250 | €0.02656 | €6.64 |
| 500 | €0.02316 | €11.58 |
| 1.000 | €0.02051 | €20.51 |
| 5.000 | €0.01626 | €81.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01325 | €265.00 |
| 40.000 | €0.01251 | €500.40 |
| 60.000 | €0.01216 | €729.60 |
| 100.000 | €0.01177 | €1,177.00 |
| 140.000 | €0.01154 | €1,615.60 |
| 200.000 | €0.01133 | €2,266.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

