
RC1206FR-13174RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13174RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13174RLCT-ND - Cut Tape (CT) 13-RC1206FR-13174RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13174RL |
Description | RES 174 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13174RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01910 | €1.91 |
| 250 | €0.01528 | €3.82 |
| 500 | €0.01304 | €6.52 |
| 1.000 | €0.01130 | €11.30 |
| 5.000 | €0.00853 | €42.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00669 | €133.80 |
| 40.000 | €0.00621 | €248.40 |
| 60.000 | €0.00598 | €358.80 |
| 100.000 | €0.00573 | €573.00 |
| 140.000 | €0.00558 | €781.20 |
| 200.000 | €0.00545 | €1,090.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

