68.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1068K1L

DigiKey Part Number
13-RC1206FR-1068K1LTR-ND - Tape & Reel (TR)
13-RC1206FR-1068K1LCT-ND - Cut Tape (CT)
13-RC1206FR-1068K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1068K1L
Description
RES 68.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1068K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0768K1LYAGEO3.88013-AC1206FR-0768K1LCT-ND€0.09000Parametric Equivalent
In-Stock: 9.022
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00729€72.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
25€0.02640€0.66
50€0.02180€1.09
100€0.01800€1.80
250€0.01440€3.60
500€0.01230€6.15
1.000€0.01066€10.66
5.000€0.00804€40.20
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02200€0.22
50€0.01740€0.87
100€0.01300€1.30
500€0.01214€6.07
1.000€0.01127€11.27
5.000€0.00867€43.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600