
RC1206FR-074R87L | |
|---|---|
DigiKey Part Number | 311-4.87FRTR-ND - Tape & Reel (TR) 311-4.87FRCT-ND - Cut Tape (CT) 311-4.87FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-074R87L |
Description | RES 4.87 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-074R87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.03400 | €0.85 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02560 | €2.56 |
| 250 | €0.02200 | €5.50 |
| 500 | €0.01966 | €9.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01321 | €66.05 |
| 10.000 | €0.01233 | €123.30 |
| 15.000 | €0.01183 | €177.45 |
| 25.000 | €0.01181 | €295.25 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

