RC1206FR-0724R3L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.00786
Datasheet

Direct


Vishay Dale
In Stock: 14.000
Unit Price: €0.09000
Datasheet

Direct


Panasonic Industry
In Stock: 17.001
Unit Price: €0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.320
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.04882
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01833
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.08732
Datasheet
24.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-0724R3L

DigiKey Part Number
311-24.3FRTR-ND - Tape & Reel (TR)
311-24.3FRCT-ND - Cut Tape (CT)
311-24.3FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-0724R3L
Description
RES 24.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-0724R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02840€0.71
50€0.02320€1.16
100€0.01910€1.91
250€0.01528€3.82
500€0.01304€6.52
1.000€0.01130€11.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00804€40.20
10.000€0.00729€72.90
15.000€0.00692€103.80
25.000€0.00652€163.00
35.000€0.00629€220.15
50.000€0.00608€304.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600