
RC1206FR-0722RP | |
|---|---|
DigiKey Part Number | 13-RC1206FR-0722RPTR-ND - Tape & Reel (TR) 13-RC1206FR-0722RPCT-ND - Cut Tape (CT) 13-RC1206FR-0722RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0722RP |
Description | RES 22 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04600 | €1.15 |
| 50 | €0.03840 | €1.92 |
| 100 | €0.03250 | €3.25 |
| 250 | €0.02660 | €6.65 |
| 500 | €0.02322 | €11.61 |
| 1.000 | €0.02056 | €20.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01538 | €76.90 |
| 10.000 | €0.01422 | €142.20 |
| 15.000 | €0.01365 | €204.75 |
| 25.000 | €0.01303 | €325.75 |
| 35.000 | €0.01268 | €443.80 |
| 50.000 | €0.01235 | €617.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

