
RC1206FR-0721K5L | |
|---|---|
DigiKey Part Number | 311-21.5KFRTR-ND - Tape & Reel (TR) 311-21.5KFRCT-ND - Cut Tape (CT) 311-21.5KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0721K5L |
Description | RES 21.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0721K5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01910 | €1.91 |
| 250 | €0.01528 | €3.82 |
| 500 | €0.01304 | €6.52 |
| 1.000 | €0.01130 | €11.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00804 | €40.20 |
| 10.000 | €0.00729 | €72.90 |
| 15.000 | €0.00692 | €103.80 |
| 25.000 | €0.00652 | €163.00 |
| 35.000 | €0.00629 | €220.15 |
| 50.000 | €0.00608 | €304.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

