
RC0805JR-13100ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-13100MLTR-ND - Tape & Reel (TR) 13-RC0805JR-13100MLCT-ND - Cut Tape (CT) 13-RC0805JR-13100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-13100ML |
Description | RES 100M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-13100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06000 | €1.50 |
| 50 | €0.05040 | €2.52 |
| 100 | €0.04320 | €4.32 |
| 250 | €0.03584 | €8.96 |
| 500 | €0.03164 | €15.82 |
| 1.000 | €0.02830 | €28.30 |
| 5.000 | €0.02300 | €115.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01908 | €381.60 |
| 40.000 | €0.01816 | €726.40 |
| 60.000 | €0.01771 | €1,062.60 |
| 100.000 | €0.01723 | €1,723.00 |
| 140.000 | €0.01695 | €2,373.00 |
| 200.000 | €0.01668 | €3,336.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

