RC0805FR-0761R9P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00627
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.01207
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.06989
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32.216
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00393
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 25.000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00596
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00596
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00686
Datasheet
61.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0761R9P

DigiKey Part Number
13-RC0805FR-0761R9P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-0761R9P
Description
RES 61.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00839€41.95
Manufacturers Standard Package
Unit Price without VAT:€0.00839
Unit Price with VAT:€0.01007