RC0805FR-0756KP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.112
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00560
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00505
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.01207
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.06989
Datasheet

Parametric Equivalent


YAGEO
In Stock: 43.882
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.254
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 45.099
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00683
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14.651
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 38.668
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00596
Datasheet
56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0756KP

DigiKey Part Number
13-RC0805FR-0756KP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-0756KP
Description
RES 56K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00839€41.95
Manufacturers Standard Package
Unit Price without VAT:€0.00839
Unit Price with VAT:€0.01007