
RC0805FR-074R53L | |
|---|---|
DigiKey Part Number | 311-4.53CRTR-ND - Tape & Reel (TR) 311-4.53CRCT-ND - Cut Tape (CT) 311-4.53CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-074R53L |
Description | RES 4.53 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.53 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-074R53L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT4R53 | Stackpole Electronics Inc | 4.766 | 738-RMCF0805FT4R53CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03200 | €0.80 |
| 50 | €0.02660 | €1.33 |
| 100 | €0.02210 | €2.21 |
| 250 | €0.01776 | €4.44 |
| 500 | €0.01524 | €7.62 |
| 1.000 | €0.01328 | €13.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00959 | €47.95 |
| 10.000 | €0.00874 | €87.40 |
| 15.000 | €0.00833 | €124.95 |
| 25.000 | €0.00788 | €197.00 |
| 35.000 | €0.00762 | €266.70 |
| 50.000 | €0.00738 | €369.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

