
RC0805FR-073ML | |
|---|---|
DigiKey Part Number | 13-RC0805FR-073MLTR-ND - Tape & Reel (TR) 13-RC0805FR-073MLCT-ND - Cut Tape (CT) 13-RC0805FR-073MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073ML |
Description | RES 3M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-073ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01330 | €1.33 |
| 250 | €0.01040 | €2.60 |
| 500 | €0.00876 | €4.38 |
| 1.000 | €0.00747 | €7.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00513 | €25.65 |
| 10.000 | €0.00458 | €45.80 |
| 15.000 | €0.00431 | €64.65 |
| 25.000 | €0.00402 | €100.50 |
| 35.000 | €0.00385 | €134.75 |
| 50.000 | €0.00369 | €184.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

