
RC0805FR-07150RP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-07150RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07150RPCT-ND - Cut Tape (CT) 13-RC0805FR-07150RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07150RP |
Description | RES 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02000 | €2.00 |
| 250 | €0.01596 | €3.99 |
| 500 | €0.01366 | €6.83 |
| 1.000 | €0.01186 | €11.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00849 | €42.45 |
| 10.000 | €0.00770 | €77.00 |
| 15.000 | €0.00732 | €109.80 |
| 25.000 | €0.00691 | €172.75 |
| 35.000 | €0.00667 | €233.45 |
| 50.000 | €0.00645 | €322.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

