Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0603JR-1347KP | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1347KP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1347KP |
Description | RES 47K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0747KP | YAGEO | 0 | 13-RC0603FR-0747KPCT-ND | €0.08000 | Parametric Equivalent |
| RC0603FR-1347KP | YAGEO | 0 | 13-RC0603FR-1347KP-ND | €0.00407 | Parametric Equivalent |
| RC0603JR-0747KP | YAGEO | 0 | 13-RC0603JR-0747KP-ND | €0.00537 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00407 | €81.40 |
| Unit Price without VAT: | €0.00407 |
|---|---|
| Unit Price with VAT: | €0.00488 |



