RC0603JR-133K9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 441
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00258
Datasheet
3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-133K9L

DigiKey Part Number
13-RC0603JR-133K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603JR-133K9L
Description
RES 3.9K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-103K9LYAGEO44113-RC0603FR-103K9LCT-ND€0.08000Parametric Equivalent
RC0603JR-103K9LYAGEO013-RC0603JR-103K9L-ND€0.00258Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.00229€45.80
Manufacturers Standard Package
Unit Price without VAT:€0.00229
Unit Price with VAT:€0.00275