
RC0603JR-1033RL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1033RLTR-ND - Tape & Reel (TR) 13-RC0603JR-1033RLCT-ND - Cut Tape (CT) 13-RC0603JR-1033RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1033RL |
Description | RES 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-1033RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01060 | €0.53 |
| 100 | €0.00850 | €0.85 |
| 250 | €0.00648 | €1.62 |
| 500 | €0.00538 | €2.69 |
| 1.000 | €0.00450 | €4.50 |
| 5.000 | €0.00313 | €15.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00258 | €25.80 |
| 20.000 | €0.00229 | €45.80 |
| 30.000 | €0.00214 | €64.20 |
| 50.000 | €0.00199 | €99.50 |
| 70.000 | €0.00190 | €133.00 |
| 100.000 | €0.00182 | €182.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

