
RC0603JR-072M2L | |
|---|---|
DigiKey Part Number | 311-2.2MGRTR-ND - Tape & Reel (TR) 311-2.2MGRCT-ND - Cut Tape (CT) 311-2.2MGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-072M2L |
Description | RES 2.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-072M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00880 | €0.88 |
| 250 | €0.00668 | €1.67 |
| 500 | €0.00552 | €2.76 |
| 1.000 | €0.00463 | €4.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00305 | €15.25 |
| 10.000 | €0.00267 | €26.70 |
| 15.000 | €0.00248 | €37.20 |
| 25.000 | €0.00229 | €57.25 |
| 35.000 | €0.00217 | €75.95 |
| 50.000 | €0.00206 | €103.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


