
RC0603JR-0712ML | |
|---|---|
DigiKey Part Number | 13-RC0603JR-0712MLTR-ND - Tape & Reel (TR) 13-RC0603JR-0712MLCT-ND - Cut Tape (CT) 13-RC0603JR-0712MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0712ML |
Description | RES 12M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0712ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04000 | €1.00 |
| 50 | €0.03340 | €1.67 |
| 100 | €0.02820 | €2.82 |
| 250 | €0.02288 | €5.72 |
| 500 | €0.01986 | €9.93 |
| 1.000 | €0.01747 | €17.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01366 | €68.30 |
| 10.000 | €0.01256 | €125.60 |
| 15.000 | €0.01202 | €180.30 |
| 25.000 | €0.01144 | €286.00 |
| 35.000 | €0.01111 | €388.85 |
| 50.000 | €0.01080 | €540.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |


