
RC0603FR-7W33RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-7W33RLTR-ND - Tape & Reel (TR) 13-RC0603FR-7W33RLCT-ND - Cut Tape (CT) 13-RC0603FR-7W33RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-7W33RL |
Description | RES 33 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01008 | €2.52 |
| 500 | €0.00850 | €4.25 |
| 1.000 | €0.00723 | €7.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00495 | €24.75 |
| 10.000 | €0.00442 | €44.20 |
| 15.000 | €0.00415 | €62.25 |
| 25.000 | €0.00387 | €96.75 |
| 35.000 | €0.00371 | €129.85 |
| 50.000 | €0.00356 | €178.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

