
RC0603FR-136K49L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-136K49LTR-ND - Tape & Reel (TR) 13-RC0603FR-136K49LCT-ND - Cut Tape (CT) 13-RC0603FR-136K49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-136K49L |
Description | RES 6.49K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-136K49L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01480 | €0.37 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.00950 | €0.95 |
| 250 | €0.00732 | €1.83 |
| 500 | €0.00608 | €3.04 |
| 1.000 | €0.00512 | €5.12 |
| 5.000 | €0.00360 | €18.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00266 | €53.20 |
| 40.000 | €0.00241 | €96.40 |
| 60.000 | €0.00228 | €136.80 |
| 100.000 | €0.00214 | €214.00 |
| 140.000 | €0.00207 | €289.80 |
| 200.000 | €0.00199 | €398.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

