2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-132K61L

DigiKey Part Number
13-RC0603FR-132K61LTR-ND - Tape & Reel (TR)
13-RC0603FR-132K61LCT-ND - Cut Tape (CT)
13-RC0603FR-132K61LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-132K61L
Description
RES 2.61K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-132K61L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02000€0.20
25€0.01480€0.37
50€0.01180€0.59
100€0.00950€0.95
250€0.00732€1.83
500€0.00608€3.04
1.000€0.00512€5.12
5.000€0.00360€18.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.00266€53.20
40.000€0.00241€96.40
60.000€0.00228€136.80
100.000€0.00214€214.00
140.000€0.00207€289.80
200.000€0.00199€398.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600