
RC0603FR-076R19L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-076R19LTR-ND - Tape & Reel (TR) 13-RC0603FR-076R19LCT-ND - Cut Tape (CT) 13-RC0603FR-076R19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-076R19L |
Description | RES 6.19 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-076R19L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.01860 | €0.93 |
| 100 | €0.01550 | €1.55 |
| 250 | €0.01220 | €3.05 |
| 500 | €0.01034 | €5.17 |
| 1.000 | €0.00887 | €8.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00619 | €30.95 |
| 10.000 | €0.00556 | €55.60 |
| 15.000 | €0.00525 | €78.75 |
| 25.000 | €0.00492 | €123.00 |
| 35.000 | €0.00473 | €165.55 |
| 50.000 | €0.00455 | €227.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

