
RC0603FR-07470RP | |
|---|---|
DigiKey Part Number | YAG1301TR-ND - Tape & Reel (TR) YAG1301CT-ND - Cut Tape (CT) YAG1301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07470RP |
Description | RES 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07470RP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01680 | €0.84 |
| 100 | €0.01380 | €1.38 |
| 250 | €0.01080 | €2.70 |
| 500 | €0.00912 | €4.56 |
| 1.000 | €0.00779 | €7.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00537 | €26.85 |
| 10.000 | €0.00480 | €48.00 |
| 15.000 | €0.00452 | €67.80 |
| 25.000 | €0.00422 | €105.50 |
| 35.000 | €0.00405 | €141.75 |
| 50.000 | €0.00389 | €194.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

