
RC0603FR-07120RP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-07120RPTR-ND - Tape & Reel (TR) 13-RC0603FR-07120RPCT-ND - Cut Tape (CT) 13-RC0603FR-07120RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07120RP |
Description | RES 120 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01680 | €0.84 |
| 100 | €0.01380 | €1.38 |
| 250 | €0.01080 | €2.70 |
| 500 | €0.00912 | €4.56 |
| 1.000 | €0.00779 | €7.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00537 | €26.85 |
| 10.000 | €0.00480 | €48.00 |
| 15.000 | €0.00452 | €67.80 |
| 25.000 | €0.00422 | €105.50 |
| 35.000 | €0.00405 | €141.75 |
| 50.000 | €0.00389 | €194.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

