YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603BR-0710KL

DigiKey Part Number
13-RC0603BR-0710KLTR-ND - Tape & Reel (TR)
13-RC0603BR-0710KLCT-ND - Cut Tape (CT)
13-RC0603BR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603BR-0710KL
Description
RES 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603BR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.08900€0.89
25€0.07040€1.76
50€0.06020€3.01
100€0.05180€5.18
250€0.04348€10.87
500€0.03872€19.36
1.000€0.03495€34.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02891€144.55
10.000€0.02716€271.60
15.000€0.02630€394.50
25.000€0.02537€634.25
35.000€0.02484€869.40
50.000€0.02434€1,217.00
60.000€0.02410€1,446.00
120.000€0.02333€2,799.60
125.000€0.02329€2,911.25
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400